-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2887
|
Newark | Binary Counter, 4Bit, 44Mhz, Tssop-16, Logic Family/Base Number:74Hc161, Counter Type:Binary, Clock Frequency:44Mhz, Count Maximum:15, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Rohs Compliant: Yes |Nexperia 74HC161PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.2190 / $0.5720 | Buy Now |
DISTI #
1727-6585-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2105 In Stock |
|
$0.1186 / $0.5800 | Buy Now |
DISTI #
74HC161PW,118
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC161PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1059 / $0.1264 | Buy Now |
DISTI #
771-HC161PW118
|
Mouser Electronics | Counter ICs 74HC161PW/SOT403/TSSOP16 RoHS: Compliant | 2762 |
|
$0.1180 / $0.5100 | Buy Now |
DISTI #
V79:2366_26936348
|
Arrow Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 2500 |
|
$0.1144 / $0.2808 | Buy Now |
|
Future Electronics | 74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1120 / $0.1220 | Buy Now |
|
Future Electronics | 74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1090 / $0.1190 | Buy Now |
|
Rochester Electronics | 74HC161PW - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.1047 / $0.1232 | Buy Now |
DISTI #
74HC161PW,118
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC161PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1059 / $0.1264 | Buy Now |
DISTI #
74HC161PW,118
|
Avnet Silica | Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R (Alt: 74HC161PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC161PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC161PW,118
Nexperia
74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 15 MHz |
This table gives cross-reference parts and alternative options found for 74HC161PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC161PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC161ADTG | Presettable Counter, TSSOP-16, 96-TUBE | onsemi | 74HC161PW,118 vs MC74HC161ADTG |
MC74HC161ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74HC161PW,118 vs MC74HC161ADTR2 |
M74HC163TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC161PW,118 vs M74HC163TTR |
MC74HC161ADTR2G | Presettable Counter, TSSOP-16, 2500-REEL | onsemi | 74HC161PW,118 vs MC74HC161ADTR2G |
MM74HC161MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC161PW,118 vs MM74HC161MTC |
MM74HC163MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC161PW,118 vs MM74HC163MTC |
MC74HC161ADT | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Rochester Electronics LLC | 74HC161PW,118 vs MC74HC161ADT |
SN74HC163PW | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW,118 vs SN74HC163PW |
74HC163PW,118 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin | Nexperia | 74HC161PW,118 vs 74HC163PW,118 |
SN74HC161PWT | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW,118 vs SN74HC161PWT |