Part Details for 74HC163PW-T by NXP Semiconductors
Overview of 74HC163PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Part Details for 74HC163PW-T
74HC163PW-T CAD Models
74HC163PW-T Part Data Attributes
|
74HC163PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC163PW-T
NXP Semiconductors
IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 18 MHz |
Alternate Parts for 74HC163PW-T
This table gives cross-reference parts and alternative options found for 74HC163PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC163PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC163T-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC163PW-T vs HD74HC163T-EL |
SN74HC163PWR | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW-T vs SN74HC163PWR |
SN74HC163IPWRQ1 | Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW-T vs SN74HC163IPWRQ1 |
935188320112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163PW-T vs 935188320112 |
SN74HC161PWR | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW-T vs SN74HC161PWR |
SN74HC161PWG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW-T vs SN74HC161PWG4 |
MM74HC163MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC163PW-T vs MM74HC163MTC |
SN74HC161PWRG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW-T vs SN74HC161PWRG4 |
SN74HC163PWTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC163PW-T vs SN74HC163PWTG4 |
MC74HC161ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74HC163PW-T vs MC74HC161ADTR2 |