Part Details for MC74HC161ADTR2G by onsemi
Overview of MC74HC161ADTR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC74HC161ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6571
|
Newark | Log Cmos Counter 4Bit/Reel |Onsemi MC74HC161ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74HC161ADTR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3775 In Stock |
|
$0.1556 / $0.5500 | Buy Now |
DISTI #
V79:2366_26238203
|
Arrow Electronics | Counter Single 4-Bit Binary UP 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 79 |
|
$0.1281 / $0.5033 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 197706 |
|
$0.1544 / $0.1816 | Buy Now |
|
Flip Electronics | Stock, ship today | 1622 |
|
$0.1030 | RFQ |
Part Details for MC74HC161ADTR2G
MC74HC161ADTR2G CAD Models
MC74HC161ADTR2G Part Data Attributes:
|
MC74HC161ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC161ADTR2G
onsemi
Presettable Counter, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HC161ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC161ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC161ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC161PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Counter | NXP Semiconductors | MC74HC161ADTR2G vs 74HC161PW-T |
MM74HC163MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC161ADTR2G vs MM74HC163MTC |
SN74HC161PWRG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC161ADTR2G vs SN74HC161PWRG4 |
74HC163PW,112 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin | Nexperia | MC74HC161ADTR2G vs 74HC163PW,112 |
MC74HC161ADTR2 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | MC74HC161ADTR2G vs MC74HC161ADTR2 |
M74HC161TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC161ADTR2G vs M74HC161TTR |
74HC161PW | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC161ADTR2G vs 74HC161PW |
MC74HC163ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | onsemi | MC74HC161ADTR2G vs MC74HC163ADTR2 |
935187350112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC161ADTR2G vs 935187350112 |
SN74HC161PW | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC161ADTR2G vs SN74HC161PW |