There are no models available for this part yet.
Overview of 74F673ASPCQR by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
CAD Models for 74F673ASPCQR by Fairchild Semiconductor Corporation
Part Data Attributes for 74F673ASPCQR by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; COMMON SERIAL I/O PIN
|
Count Direction
|
RIGHT
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.095 mm
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
12 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
130 MHz
|
Alternate Parts for 74F673ASPCQR
This table gives cross-reference parts and alternative options found for 74F673ASPCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F673ASPCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F673ADC | F/FAST SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74F673ASPCQR vs 74F673ADC |
N74F673AN | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24 | Signetics | 74F673ASPCQR vs N74F673AN |
74F673ASPC | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, MS-001, DIP-24 | Rochester Electronics LLC | 74F673ASPCQR vs 74F673ASPC |
74F673APC | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 0.600 INCH, SLIM, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | 74F673ASPCQR vs 74F673APC |
N74F673AN | IC F/FAST SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, Shift Register | NXP Semiconductors | 74F673ASPCQR vs N74F673AN |
54F673ADM | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F673ASPCQR vs 54F673ADM |
74F673ASDCQR | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F673ASPCQR vs 74F673ASDCQR |
N74F673AD | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24 | Signetics | 74F673ASPCQR vs N74F673AD |
74F673APCQR | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74F673ASPCQR vs 74F673APCQR |