Logic
74ALS11AN
Description: IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate

Overview of 74ALS11AN by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74ALS11AN by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALS11AN by NXP Semiconductors

74ALS11AN
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T14
Length
19.025 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
3 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74ALS11AN
    NXP Semiconductors
    IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate
    VS

Alternate Parts for 74ALS11AN

This table gives cross-reference parts and alternative options found for 74ALS11AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALS11AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/37402SCA ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74ALS11AN vs M38510/37402SCA
SN74ALS11N IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC Freescale Semiconductor 74ALS11AN vs SN74ALS11N
DM74S11J/A+ IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC Texas Instruments 74ALS11AN vs DM74S11J/A+
SN74ALS11J IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 74ALS11AN vs SN74ALS11J
SN74ALS11JP4 IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 74ALS11AN vs SN74ALS11JP4
DM54S11J/883B IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC Texas Instruments 74ALS11AN vs DM54S11J/883B
M38510/37402SCX ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74ALS11AN vs M38510/37402SCX
DM74S11J/A+ IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation 74ALS11AN vs DM74S11J/A+
M38510/37402BCX ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74ALS11AN vs M38510/37402BCX
DM54S11J/883 S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74ALS11AN vs DM54S11J/883
Part Number Description Manufacturer Compare
5962-86841012X ALS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 74ALS11AN vs 5962-86841012X
SN54ALS11AFK ALS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 74ALS11AN vs SN54ALS11AFK
MC74ACT11DR2 ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 onsemi 74ALS11AN vs MC74ACT11DR2
SN54ALS11J-00 ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 Texas Instruments 74ALS11AN vs SN54ALS11J-00
M38510/37402BCA Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 74ALS11AN vs M38510/37402BCA
SN74ALS11ADRE4 Triple 3-Input Positive-AND Gates 14-SOIC 0 to 70 Texas Instruments 74ALS11AN vs SN74ALS11ADRE4
MC74ACT11DC ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74ALS11AN vs MC74ACT11DC
M38510/37402SCX ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74ALS11AN vs M38510/37402SCX
SN54ALS11J AND Gate Rochester Electronics LLC 74ALS11AN vs SN54ALS11J
SN74ALS11AN 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 Texas Instruments 74ALS11AN vs SN74ALS11AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALS11AN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALS11AN by NXP Semiconductors

  • Please alert me when 74ALS11AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALS11AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALS11AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALS11AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALS11AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALS11AN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: