Part Details for SN74ALS11N by Freescale Semiconductor
Overview of SN74ALS11N by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS11N
SN74ALS11N CAD Models
SN74ALS11N Part Data Attributes
|
SN74ALS11N
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SN74ALS11N
Freescale Semiconductor
IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS11N
This table gives cross-reference parts and alternative options found for SN74ALS11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS11J | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS11N vs SNJ54ALS11J |
DM74S11N | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS11N vs DM74S11N |
SN74ALS11J | AND Gate, TTL, CDIP14 | Motorola Semiconductor Products | SN74ALS11N vs SN74ALS11J |
DM74S11N/B+ | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN74ALS11N vs DM74S11N/B+ |
SN74ALS11J | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74ALS11N vs SN74ALS11J |
JM38510/37402BCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS11N vs JM38510/37402BCA |
DM54S11J-MIL | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS11N vs DM54S11J-MIL |
DM74S11J | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SN74ALS11N vs DM74S11J |
SN54ALS11J | AND Gate | Rochester Electronics LLC | SN74ALS11N vs SN54ALS11J |
SN54ALS11J-00 | ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | SN74ALS11N vs SN54ALS11J-00 |