-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5881
|
Newark | 74Ahc164Bq-Q100/Sot762/Dhvqfn1 Rohs Compliant: Yes |Nexperia 74AHC164BQ-Q100X Min Qty: 1835 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2160 / $0.2570 | Buy Now |
DISTI #
30AK1775
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC164BQ-Q100X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 | Buy Now |
DISTI #
2156-74AHC164BQ-Q100X-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14DHVQFN Min Qty: 1636 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44622 In Stock |
|
$0.1800 | Buy Now |
DISTI #
1727-74AHC164BQ-Q100XTR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14DHVQFN Min Qty: 1636 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1824 / $0.2209 | Buy Now |
DISTI #
74AHC164BQ-Q100X
|
Avnet Americas | Shift Register Single Serial to Parallel 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74AHC164BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2058 | Buy Now |
DISTI #
771-74AHC164BQQ100X
|
Mouser Electronics | Counter Shift Registers 74AHC164BQ-Q100/SOT762/DHVQFN1 RoHS: Compliant | 0 |
|
$0.1820 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1734 | Buy Now |
|
Rochester Electronics | 74AHC164-Q100 - 8-bit serial-in/parallel-out shift register RoHS: Compliant Status: Active Min Qty: 1 | 44622 |
|
$0.1574 / $0.1852 | Buy Now |
DISTI #
74AHC164BQ-Q100X
|
TTI | Counter Shift Registers 74AHC164BQ-Q100/SOT762/DHVQFN1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1900 / $0.1980 | Buy Now |
DISTI #
74AHC164BQ-Q100X
|
Avnet Asia | Shift Register Single Serial to Parallel 14-Pin DHVQFN T/R (Alt: 74AHC164BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1501 / $0.1679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC164BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC164BQ-Q100X
Nexperia
74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 85 MHz |
This table gives cross-reference parts and alternative options found for 74AHC164BQ-Q100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC164BQ-Q100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC164BQ | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SAT-762-1, DHVQFN-14, Shift Register | NXP Semiconductors | 74AHC164BQ-Q100X vs 74AHC164BQ |
935301371115 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 | Nexperia | 74AHC164BQ-Q100X vs 935301371115 |
935283393115 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 | Nexperia | 74AHC164BQ-Q100X vs 935283393115 |