Part Details for TC74VHC164FN(ELP) by Toshiba America Electronic Components
Overview of TC74VHC164FN(ELP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC164FN(ELP)
TC74VHC164FN(ELP) CAD Models
TC74VHC164FN(ELP) Part Data Attributes
|
TC74VHC164FN(ELP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC164FN(ELP)
Toshiba America Electronic Components
IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Shift Register
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 75 MHz |
Alternate Parts for TC74VHC164FN(ELP)
This table gives cross-reference parts and alternative options found for TC74VHC164FN(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC164FN(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265465112 | IC AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | TC74VHC164FN(ELP) vs 935265465112 |
74AHC164D-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Shift Register | NXP Semiconductors | TC74VHC164FN(ELP) vs 74AHC164D-T |
SN74LV164D | 8-Bit Parallel-Out Serial Shift Register 14-SOIC -40 to 85 | Texas Instruments | TC74VHC164FN(ELP) vs SN74LV164D |
935067450112 | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | TC74VHC164FN(ELP) vs 935067450112 |
74AHC164D-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | TC74VHC164FN(ELP) vs 74AHC164D-Q100J |
74VHC164MX_NL | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | TC74VHC164FN(ELP) vs 74VHC164MX_NL |
74LV164D,112 | 74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | TC74VHC164FN(ELP) vs 74LV164D,112 |
74VHC164M | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | TC74VHC164FN(ELP) vs 74VHC164M |
74VHC164M | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC164FN(ELP) vs 74VHC164M |
74LV164D,118 | 74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | TC74VHC164FN(ELP) vs 74LV164D,118 |