Part Details for SN74LV164ADG4 by Texas Instruments
Overview of SN74LV164ADG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LV164ADG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SERIAL IN PARALLEL OUT, LV/LV-A/LVX/H SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO14 | 45 |
|
$0.1633 / $0.1959 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, LV/LV-A/LVX/H SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO14 | 280 |
|
$0.1959 / $0.6530 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 950 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for SN74LV164ADG4
SN74LV164ADG4 CAD Models
SN74LV164ADG4 Part Data Attributes
|
SN74LV164ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV164ADG4
Texas Instruments
8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 105 MHz |
Alternate Parts for SN74LV164ADG4
This table gives cross-reference parts and alternative options found for SN74LV164ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV164ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265465112 | IC AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | SN74LV164ADG4 vs 935265465112 |
74AHC164D-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Shift Register | NXP Semiconductors | SN74LV164ADG4 vs 74AHC164D-T |
SN74LV164D | 8-Bit Parallel-Out Serial Shift Register 14-SOIC -40 to 85 | Texas Instruments | SN74LV164ADG4 vs SN74LV164D |
935067450112 | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | SN74LV164ADG4 vs 935067450112 |
74AHC164D-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | SN74LV164ADG4 vs 74AHC164D-Q100J |
74VHC164MX_NL | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74LV164ADG4 vs 74VHC164MX_NL |
74LV164D,112 | 74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | SN74LV164ADG4 vs 74LV164D,112 |
74VHC164M | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74LV164ADG4 vs 74VHC164M |
74VHC164M | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | SN74LV164ADG4 vs 74VHC164M |
74LV164D,118 | 74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | SN74LV164ADG4 vs 74LV164D,118 |