Logic
74AHC08D-Q100J
Description: 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin

Overview of 74AHC08D-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHC08D-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1715
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74AHC08D-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1600
$0.1600 Buy Now
DISTI # 1727-74AHC08D-Q100JCT-ND
DigiKey IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2450
In Stock
  • 1 $0.4300
  • 10 $0.3720
  • 25 $0.3476
  • 100 $0.2780
  • 250 $0.2581
  • 500 $0.2184
  • 1,000 $0.1688
  • 2,500 $0.1027
$0.1027 / $0.4300 Buy Now
DISTI # 74AHC08D-Q100J
Avnet Americas AND Gate CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHC08D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1106
  • 12,500 $0.1076
  • 20,000 $0.1046
  • 37,500 $0.1016
  • 75,000 $0.0986
  • 375,000 $0.0956
  • 750,000 $0.0926
$0.0926 / $0.1106 Buy Now
DISTI # 771-74AHC08DQ100J
Mouser Electronics Logic Gates 74AHC08D-Q100/SOT108/SO14 RoHS: Compliant 4800
  • 1 $0.4300
  • 10 $0.3470
  • 100 $0.2180
  • 1,000 $0.1500
  • 2,500 $0.1120
  • 10,000 $0.1100
  • 25,000 $0.1040
  • 50,000 $0.1020
$0.1020 / $0.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.1010
$0.1010 Buy Now
Rochester Electronics 74AHC08D-Q100- Quad 2-input AND gate RoHS: Compliant Status: Active Min Qty: 1 27500
  • 1 $0.1079
  • 25 $0.1057
  • 100 $0.1014
  • 500 $0.0971
  • 1,000 $0.0917
$0.0917 / $0.1079 Buy Now
DISTI # 74AHC08D-Q100J
TTI Logic Gates 74AHC08D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.1110
  • 5,000 $0.1070
  • 7,500 $0.1050
  • 12,500 $0.1030
  • 25,000 $0.1010
  • 37,500 $0.0990
  • 62,500 $0.0970
$0.0970 / $0.1110 Buy Now
DISTI # 74AHC08D-Q100J
Avnet Silica AND Gate CMOS 14-Pin SO T/R (Alt: 74AHC08D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74AHC08D-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC08D-Q100J by Nexperia

74AHC08D-Q100J
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHC08D-Q100J
    Nexperia
    74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin
    VS

Alternate Parts for 74AHC08D-Q100J

This table gives cross-reference parts and alternative options found for 74AHC08D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC08D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262678112 IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74AHC08D-Q100J vs 935262678112
SN74AHC08DE4 Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 Texas Instruments 74AHC08D-Q100J vs SN74AHC08DE4
MC74VHC08D AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AHC08D-Q100J vs MC74VHC08D
74VHC08D,118 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia 74AHC08D-Q100J vs 74VHC08D,118
MC74VHC08DR2 AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AHC08D-Q100J vs MC74VHC08DR2
TC74VHC08FN IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74AHC08D-Q100J vs TC74VHC08FN
935262678112 AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74AHC08D-Q100J vs 935262678112
74AHC08S14-13 AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated 74AHC08D-Q100J vs 74AHC08S14-13
74VHC08MTR AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 74AHC08D-Q100J vs 74VHC08MTR
74AHC08D,118 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia 74AHC08D-Q100J vs 74AHC08D,118
Part Number Description Manufacturer Compare
74LVX08SJX LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 Texas Instruments 74AHC08D-Q100J vs 74LVX08SJX
MC74VHC08DR IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14, Gate onsemi 74AHC08D-Q100J vs MC74VHC08DR
SN74LV08ADG4 Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 Texas Instruments 74AHC08D-Q100J vs SN74LV08ADG4
935262678118 AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74AHC08D-Q100J vs 935262678118
SN74LV08ADBR 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125 Texas Instruments 74AHC08D-Q100J vs SN74LV08ADBR
74VHC08MX AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74AHC08D-Q100J vs 74VHC08MX
74VHC08SJ Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation 74AHC08D-Q100J vs 74VHC08SJ
TC74LVX08FNELP IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components 74AHC08D-Q100J vs TC74LVX08FNELP
SN74AHC08NSR 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SO -40 to 125 Texas Instruments 74AHC08D-Q100J vs SN74AHC08NSR
SN74AHC08NSRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74AHC08D-Q100J vs SN74AHC08NSRE4

Related Parts for 74AHC08D-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC08D-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC08D-Q100J by Nexperia

  • Please alert me when 74AHC08D-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC08D-Q100J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC08D-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC08D-Q100J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC08D-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC08D-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: