Part Details for 74AC139SCX_NL by Fairchild Semiconductor Corporation
Overview of 74AC139SCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC139SCX_NL
74AC139SCX_NL CAD Models
74AC139SCX_NL Part Data Attributes
|
74AC139SCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC139SCX_NL
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC139SCX_NL
This table gives cross-reference parts and alternative options found for 74AC139SCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC139SCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74AC139SCX_NL vs DV74AC139D |
HD74AC139RP-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | 74AC139SCX_NL vs HD74AC139RP-EL |
HD74AC139ARPEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74AC139SCX_NL vs HD74AC139ARPEL |
MC74AC139DR2 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | 74AC139SCX_NL vs MC74AC139DR2 |
MC74AC139DR2G | Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74AC139SCX_NL vs MC74AC139DR2G |
MC74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74AC139SCX_NL vs MC74AC139D |
74AC139SCXR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC139SCX_NL vs 74AC139SCXR |
74AC139SCTR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC139SCX_NL vs 74AC139SCTR |
MC74AC139DG | Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74AC139SCX_NL vs MC74AC139DG |
HD74AC139RP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74AC139SCX_NL vs HD74AC139RP-EL |