Logic
74AC10PC_NL
Fairchild Semiconductor Corporation
Description: NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of 74AC10PC_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74AC10PC_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC10PC_NL by Fairchild Semiconductor Corporation

74AC10PC_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
RAIL
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC10PC_NL
    Fairchild Semiconductor Corporation
    NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for 74AC10PC_NL

This table gives cross-reference parts and alternative options found for 74AC10PC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10PC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC10EX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, Ge Solid State 74AC10PC_NL vs CD74AC10EX
74AC10PCQR AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments 74AC10PC_NL vs 74AC10PCQR
74AC10PC_NLX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74AC10PC_NL vs 74AC10PC_NLX
74AC10DCQR NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74AC10PC_NL vs 74AC10DCQR
M38510R75002BCA IC AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC10PC_NL vs M38510R75002BCA
54AC10DMQB AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC10PC_NL vs 54AC10DMQB
74AC10PCQR IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation 74AC10PC_NL vs 74AC10PCQR
TC74AC10P IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 74AC10PC_NL vs TC74AC10P
74AC10PC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74AC10PC_NL vs 74AC10PC
54AC10DM AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC10PC_NL vs 54AC10DM
Part Number Description Manufacturer Compare
M38510R75002BCX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC10PC_NL vs M38510R75002BCX
5962-8761001CX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 74AC10PC_NL vs 5962-8761001CX
MC74AC10NG NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC 74AC10PC_NL vs MC74AC10NG
74AC10DCQR NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74AC10PC_NL vs 74AC10DCQR
M38510/75002BCX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC10PC_NL vs M38510/75002BCX
5962-8761001CX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC10PC_NL vs 5962-8761001CX
5962-8761001CA NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 74AC10PC_NL vs 5962-8761001CA
CD74AC10EE4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments 74AC10PC_NL vs CD74AC10EE4
SN54AC10J AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC10PC_NL vs SN54AC10J
5962F8761001VCX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC10PC_NL vs 5962F8761001VCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC10PC_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC10PC_NL by Fairchild Semiconductor Corporation

  • Please alert me when 74AC10PC_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC10PC_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC10PC_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC10PC_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC10PC_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC10PC_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: