Part Details for 54AC10DMQB by Texas Instruments
Overview of 54AC10DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for 54AC10DMQB
54AC10DMQB CAD Models
54AC10DMQB Part Data Attributes:
|
54AC10DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC10DMQB
Texas Instruments
AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC10DMQB
This table gives cross-reference parts and alternative options found for 54AC10DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC10DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC10PC_NLX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54AC10DMQB vs 74AC10PC_NLX |
M38510R75002BCA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC10DMQB vs M38510R75002BCA |
M38510R75002BCA | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54AC10DMQB vs M38510R75002BCA |
5962-8761001CX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 54AC10DMQB vs 5962-8761001CX |
74AC10B | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 54AC10DMQB vs 74AC10B |
CD74AC10EX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, | Ge Solid State | 54AC10DMQB vs CD74AC10EX |
M38510R75002BCX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC10DMQB vs M38510R75002BCX |
MC74AC10N | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 54AC10DMQB vs MC74AC10N |
54AC10DMQB | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54AC10DMQB vs 54AC10DMQB |
MC74AC10NG | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 54AC10DMQB vs MC74AC10NG |