Part Details for 74AC10PCQR by Texas Instruments
Overview of 74AC10PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC10PCQR
74AC10PCQR CAD Models
74AC10PCQR Part Data Attributes:
|
74AC10PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC10PCQR
Texas Instruments
AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC10PCQR
This table gives cross-reference parts and alternative options found for 74AC10PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC10PC_NLX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74AC10PCQR vs 74AC10PC_NLX |
M38510R75002BCA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC10PCQR vs M38510R75002BCA |
M38510R75002BCA | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74AC10PCQR vs M38510R75002BCA |
5962-8761001CX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC10PCQR vs 5962-8761001CX |
74AC10B | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74AC10PCQR vs 74AC10B |
CD74AC10EX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, | Ge Solid State | 74AC10PCQR vs CD74AC10EX |
M38510R75002BCX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC10PCQR vs M38510R75002BCX |
MC74AC10N | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 74AC10PCQR vs MC74AC10N |
54AC10DMQB | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC10PCQR vs 54AC10DMQB |
MC74AC10NG | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 74AC10PCQR vs MC74AC10NG |