-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5632
|
Newark | Ferrite Bead, 80R, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:80Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 74279215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
08P2400
|
Newark | Ferrite Bead, 0.03Ohm, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:80Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 74279215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.2990 | Buy Now |
DISTI #
732-1629-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
20743 In Stock |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
710-74279215
|
Mouser Electronics | Ferrite Beads WE-CBF 1206 100MHz 80Ohm 3000mA AECQ200 RoHS: Compliant | 18399 |
|
$0.1500 / $0.2200 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
ComSIT USA | WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 3A RoHS: Compliant | Europe - 45000 |
|
RFQ | |
DISTI #
85D1060
|
Bürklin Elektronik | Ferrite Bead, SMD 1206, 3 A, 30 mΩ, 100 MHz, 80 Ω, ±25 %, 74279215 Min Qty: 1 | 200 |
|
$0.2136 / $0.2535 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 80 OHM 1206 1LN | 2600 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1250 |
|
$0.1800 / $0.2700 | Buy Now |
DISTI #
1635754
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1541 |
|
$0.2281 / $0.2834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279215
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279215
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 1206 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 550 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74279215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WB321611B500QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | 74279215 vs WB321611B500QLT30 |
MCP1206P101PB-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | 74279215 vs MCP1206P101PB-T |
ILHB1206ER750V | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Vishay Intertechnologies | 74279215 vs ILHB1206ER750V |
WB321611B600QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | 74279215 vs WB321611B600QLT30 |
PBY321611T-800Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | 74279215 vs PBY321611T-800Y-N |
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | 74279215 vs MCP1206P101PT-T |
HRB1206S500K3.00FT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | 74279215 vs HRB1206S500K3.00FT |
FBH321611T-600Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | 74279215 vs FBH321611T-600Y-S |
CZP2BPTTE101K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 74279215 vs CZP2BPTTE101K |
BBPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | 74279215 vs BBPY00321611800Y00 |