74279215 vs PBY321611T-800Y-N feature comparison

74279215 Wurth Elektronik

Buy Now Datasheet

PBY321611T-800Y-N Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Case Code 1206 1206
Construction Multi-Layer Chip Bead
DC Resistance-Max 0.03 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 550 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 80 OHM Ω 80 OHM Ω
Rated Current 3 A 3 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 4 1
Package Description LEAD FREE, SMD, 2 PIN
Number of Terminals 2
Packing Method TAPE AND REEL

Compare 74279215 with alternatives

Compare PBY321611T-800Y-N with alternatives