Part Details for HRB1206S500K3.00FT by AEM Inc
Overview of HRB1206S500K3.00FT by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRB1206S500K3.00FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-HRB1206S500K3.00FTCT-ND
|
DigiKey | FERRITE BEAD, CHIP, 1206, 50 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$158.3698 / $219.2800 | Buy Now |
Part Details for HRB1206S500K3.00FT
HRB1206S500K3.00FT CAD Models
HRB1206S500K3.00FT Part Data Attributes:
|
HRB1206S500K3.00FT
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRB1206S500K3.00FT
AEM Inc
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for HRB1206S500K3.00FT
This table gives cross-reference parts and alternative options found for HRB1206S500K3.00FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRB1206S500K3.00FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | HRB1206S500K3.00FT vs ABPY00321611800Y00 |
WB321611B600QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | HRB1206S500K3.00FT vs WB321611B600QLT30 |
MCP1206P101PB-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HRB1206S500K3.00FT vs MCP1206P101PB-T |
ABPY00321611101Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | HRB1206S500K3.00FT vs ABPY00321611101Y00 |
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | HRB1206S500K3.00FT vs MCP1206P101PT-T |
FBH321611T-600Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | HRB1206S500K3.00FT vs FBH321611T-600Y-S |
PBY321611T-800Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | HRB1206S500K3.00FT vs PBY321611T-800Y-N |
CZP2BPTTE101K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | HRB1206S500K3.00FT vs CZP2BPTTE101K |