Part Details for 741HMQB by AMD
Overview of 741HMQB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741HMQB
741HMQB CAD Models
741HMQB Part Data Attributes
|
741HMQB
AMD
Buy Now
Datasheet
|
Compare Parts:
741HMQB
AMD
Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 741HMQB
This table gives cross-reference parts and alternative options found for 741HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM741H | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Intersil Corporation | 741HMQB vs LM741H |
JM38510/10101SGX | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-5, 8 PIN | Texas Instruments | 741HMQB vs JM38510/10101SGX |
5962-01-244-3894 | Operational Amplifier | Renesas Electronics Corporation | 741HMQB vs 5962-01-244-3894 |
LM741H | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 741HMQB vs LM741H |
UA741MU | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, DFP-10 | Texas Instruments | 741HMQB vs UA741MU |
LM741H/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | 741HMQB vs LM741H/883 |
LM741H/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 741HMQB vs LM741H/883B |
5962-01-170-1619 | Operational Amplifier | Renesas Electronics Corporation | 741HMQB vs 5962-01-170-1619 |
UA741ML | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | 741HMQB vs UA741ML |
U5B7741312 | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 741HMQB vs U5B7741312 |