Part Details for 74153N by YAGEO Corporation
Overview of 74153N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74153N
74153N CAD Models
74153N Part Data Attributes
|
74153N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74153N
YAGEO Corporation
Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74153N
This table gives cross-reference parts and alternative options found for 74153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01403BEB | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | 74153N vs JM38510/01403BEB |
JM38510/01403BEC | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | 74153N vs JM38510/01403BEC |
74153B | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | Signetics | 74153N vs 74153B |
SN74153N3 | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | 74153N vs SN74153N3 |
M38510/01403BEX | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 74153N vs M38510/01403BEX |
JM38510/01403BEA | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | 74153N vs JM38510/01403BEA |
JM38510/01403BEC | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 74153N vs JM38510/01403BEC |
M38510/01403BEX | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 74153N vs M38510/01403BEX |
74153B | IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 74153N vs 74153B |
JM38510/01403BEB | IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 74153N vs JM38510/01403BEB |