Filter Your Search
1 - 10 of 25 results
|
DM74153N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 60 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74153N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
SN74153N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SN74153N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 23 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | Texas Instruments | ||||||
|
N74153N
Signetics
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 8 | 2 | NO | DIP | 74 | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74153N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74153N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74153NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
N74153N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 8 | 2 | NO | DIP | 74 | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
DM74153N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 60 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |