Datasheets
7301L42YZQE2 by: C&K

TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT

Part Details for 7301L42YZQE2 by C&K

Overview of 7301L42YZQE2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 7301L42YZQE2

Part # Distributor Description Stock Price Buy
DISTI # 000000000002641625
Sager Toggle Switches 0
Buy Now

Part Details for 7301L42YZQE2

7301L42YZQE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7301L42YZQE2 Part Data Attributes

7301L42YZQE2 C&K
Buy Now Datasheet
Compare Parts:
7301L42YZQE2 C&K TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLAINT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type LEVER HANDLE WITH CAP
Body Breadth 12.7 mm
Body Height 10.54 mm
Body Length or Diameter 16.51 mm
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-ON
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function 3PDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER

Alternate Parts for 7301L42YZQE2

This table gives cross-reference parts and alternative options found for 7301L42YZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301L42YZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7301L42YZGI32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZGI32
7301L42YZQI32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZQI32
7301L42YZQI22 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZQI22
7301L42YZQE3 TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301L42YZQE2 vs 7301L42YZQE3
7301L42YZQE32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZQE32
7301L42YZQES2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZQES2
7301L42YZGIS2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZGIS2
7301L42YZQE22 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZQE22
7301L42YZGI2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZGI2
7301L42YZQIS2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLAINT C&K 7301L42YZQE2 vs 7301L42YZQIS2
Part Number Description Manufacturer Compare
7301MYZGE TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301L42YZQE2 vs 7301MYZGE
7301MHZQE TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301L42YZQE2 vs 7301MHZQE
7301L42YZQE3 TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301L42YZQE2 vs 7301L42YZQE3
7301MD9ZQE TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301L42YZQE2 vs 7301MD9ZQE

7301L42YZQE2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7301L42YZQE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7301L42YZQE2 by C&K

Select Manufacturer
Which Manufacturer of 7301L42YZQE2 would you like to use for your alert(s)?
  • Please alert me when 7301L42YZQE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7301L42YZQE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7301L42YZQE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7301L42YZQE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7301L42YZQE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7301L42YZQE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: