Datasheets
7301MHZQE by:

TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE

Part Details for 7301MHZQE by C&K

Overview of 7301MHZQE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 7301MHZQE

Part # Distributor Description Stock Price Buy
DISTI # 000000000000019461
Sager Toggle Switches 0
Buy Now

Part Details for 7301MHZQE

7301MHZQE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7301MHZQE Part Data Attributes

7301MHZQE C&K
Buy Now Datasheet
Compare Parts:
7301MHZQE C&K TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Color CHROME
Actuator Finish BRIGHT CHROME
Actuator Length 0.2 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 12.7 mm
Body Height 12.065 mm
Body Length or Diameter 16.51 mm
Bushing Diameter 0.314 inch
Bushing Length 0.296 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action LATCHED
Switch Function 3PDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.095 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER LUG

Alternate Parts for 7301MHZQE

This table gives cross-reference parts and alternative options found for 7301MHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301MHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7301MHZGE TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301MHZQE vs 7301MHZGE
Part Number Description Manufacturer Compare
7301MYZGE TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301MHZQE vs 7301MYZGE
7301L42YZQE3 TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301MHZQE vs 7301L42YZQE3
7301MD9ZQE TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE C&K 7301MHZQE vs 7301MD9ZQE

7301MHZQE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7301MHZQE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7301MHZQE by C&K

Select Manufacturer
Which Manufacturer of 7301MHZQE would you like to use for your alert(s)?
  • Please alert me when 7301MHZQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7301MHZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7301MHZQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7301MHZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7301MHZQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7301MHZQE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: