7301L42YZQE2 vs 7301L42YZQE3 feature comparison

7301L42YZQE2 C&K

Buy Now Datasheet

7301L42YZQE3 C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLAINT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Actuator Type LEVER HANDLE WITH CAP TOGGLE
Body Breadth 12.7 mm 12.7 mm
Body Height 10.54 mm 12.065 mm
Body Length or Diameter 16.51 mm 16.51 mm
Contact (AC) Max Rating R Load 5A@120VAC 2A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER LUG
Base Number Matches 2 2
Actuator Angle 25 deg
Actuator Color RED
Actuator Length 0.838 inch
Actuator Material BRASS
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Resistance 0.01 mΩ
Dielectric Withstand Volts 1400VAC V
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Solderability MIL-STD
Terminal Length 0.095 inch
Terminal Material COPPER ALLOY

Compare 7301L42YZQE2 with alternatives

Compare 7301L42YZQE3 with alternatives