72V251L15JGI8
Description: 8K x 9 SyncFIFO, 3.3V, PLCC0/Reel

Overview of 72V251L15JGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72V251L15JGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V251L15JGI8 by Renesas Electronics Corporation

72V251L15JGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PLCC
Pin Count
32
Manufacturer Package Code
PLG32
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.9954 mm
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.4554 mm
Want to compare parts?
  1. 72V251L15JGI8
    Renesas Electronics Corporation
    8K x 9 SyncFIFO, 3.3V, PLCC0/Reel
    VS

Alternate Parts for 72V251L15JGI8

This table gives cross-reference parts and alternative options found for 72V251L15JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V251L15JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72251L15J8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JGI8 vs 72251L15J8
72V251L15JGI 8K x 9 SyncFIFO, 3.3V, PLCC32/Tube Renesas Electronics Corporation 72V251L15JGI8 vs 72V251L15JGI
72V251L15JGI8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JGI8 vs 72V251L15JGI8
72251L15JI8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JGI8 vs 72251L15JI8
IDT72V251L15J8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72V251L15J8
72251L15J PLCC-32, Tube Integrated Device Technology Inc 72V251L15JGI8 vs 72251L15J
72V251L15JG FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JGI8 vs 72V251L15JG
IDT72V251L15JGI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72V251L15JGI
IDT72V251L15JG FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72V251L15JG
IDT72251L15JGI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72251L15JGI
Part Number Description Manufacturer Compare
72251L15JG FIFO, 8KX9, 10ns, Synchronous, CMOS Renesas Electronics Corporation 72V251L15JGI8 vs 72251L15JG
IDT72V25115JG FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72V25115JG
72251L15PF8 TQFP-32, Reel Integrated Device Technology Inc 72V251L15JGI8 vs 72251L15PF8
IDT72251L15PF FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72251L15PF
72251L15J8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JGI8 vs 72251L15J8
72V251L15JGI 8K x 9 SyncFIFO, 3.3V, PLCC32/Tube Renesas Electronics Corporation 72V251L15JGI8 vs 72V251L15JGI
72V251L15PFGI 8K x 9 SyncFIFO, 3.3V, TQFP250/Tray Renesas Electronics Corporation 72V251L15JGI8 vs 72V251L15PFGI
IDT72251L15PFG8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72251L15PFG8
IDT72251L15PF9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V251L15JGI8 vs IDT72251L15PF9
72V251L15J8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JGI8 vs 72V251L15J8

Related Parts for 72V251L15JGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V251L15JGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V251L15JGI8 by Renesas Electronics Corporation

  • Please alert me when 72V251L15JGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72V251L15JGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V251L15JGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72V251L15JGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V251L15JGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V251L15JGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: