-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 9 SyncFIFO, 3.3V, TQFP250/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2660
|
Newark | Synchronous Fifo, 66.7Mhz, Tqfp-32, Fifo Function:Synchronous, Access Time:10Ns, Logic Case Style:Tqfp, No. Of Pins:32Pins, Frequency:66.7Mhz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Memory Organisation:8K X 9Bit, Operating Rohs Compliant: Yes |Renesas 72V251L15PFGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.8500 / $49.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V251L15PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V251L15PFGI
Renesas Electronics Corporation
8K x 9 SyncFIFO, 3.3V, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for 72V251L15PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V251L15PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V251L15PFI8 | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72V251L15PFI8 |
IDT72V251L15PF9 | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72V251L15PF9 |
IDT72251L15PFGI8 | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72251L15PFGI8 |
72V251L15PF | TQFP-32, Tray | Integrated Device Technology Inc | 72V251L15PFGI vs 72V251L15PF |
72V251L15PFGI8 | TQFP-32, Reel | Integrated Device Technology Inc | 72V251L15PFGI vs 72V251L15PFGI8 |
72V251L15PFGI | TQFP-32, Tray | Integrated Device Technology Inc | 72V251L15PFGI vs 72V251L15PFGI |
IDT72V25115PFG | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72V25115PFG |
IDT72251L15PFI8 | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72251L15PFI8 |
IDT72V251L15PFI | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72V251L15PFI |
IDT72251L15PF8 | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72V251L15PFGI vs IDT72251L15PF8 |