Part Details for IDT72V251L15JG by Integrated Device Technology Inc
Overview of IDT72V251L15JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V251L15JG
IDT72V251L15JG CAD Models
IDT72V251L15JG Part Data Attributes
|
IDT72V251L15JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V251L15JG
Integrated Device Technology Inc
FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 73728 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
Alternate Parts for IDT72V251L15JG
This table gives cross-reference parts and alternative options found for IDT72V251L15JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V251L15JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72251L15J8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT72V251L15JG vs 72251L15J8 |
72V251L15JGI | 8K x 9 SyncFIFO, 3.3V, PLCC32/Tube | Renesas Electronics Corporation | IDT72V251L15JG vs 72V251L15JGI |
72V251L15JGI8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT72V251L15JG vs 72V251L15JGI8 |
72251L15JI8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT72V251L15JG vs 72251L15JI8 |
IDT72V251L15J8 | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V251L15JG vs IDT72V251L15J8 |
72251L15J | PLCC-32, Tube | Integrated Device Technology Inc | IDT72V251L15JG vs 72251L15J |
72V251L15JG | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V251L15JG vs 72V251L15JG |
IDT72V251L15JGI | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V251L15JG vs IDT72V251L15JGI |
IDT72251L15JGI | FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V251L15JG vs IDT72251L15JGI |
72V251L15JGI | PLCC-32, Tube | Integrated Device Technology Inc | IDT72V251L15JG vs 72V251L15JGI |