Datasheets
72V251L15JG by:

FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32

Part Details for 72V251L15JG by Renesas Electronics Corporation

Overview of 72V251L15JG by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 72V251L15JG

72V251L15JG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72V251L15JG Part Data Attributes

72V251L15JG Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
72V251L15JG Renesas Electronics Corporation FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Reach Compliance Code compliant
Access Time-Max 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e3
Length 13.9954 mm
Memory Density 73728 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.4554 mm

Alternate Parts for 72V251L15JG

This table gives cross-reference parts and alternative options found for 72V251L15JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V251L15JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72251L15JI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15JI
72V251L15JI8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JG vs 72V251L15JI8
IDT72251L15J FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15J
IDT72251L15JG FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15JG
IDT72V251L15JGI8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72V251L15JGI8
IDT72V25115JG FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72V25115JG
72V251L15JGI8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JG vs 72V251L15JGI8
72V251L15J8 PLCC-32, Reel Integrated Device Technology Inc 72V251L15JG vs 72V251L15J8
72V251L15JI PLCC-32, Tube Integrated Device Technology Inc 72V251L15JG vs 72V251L15JI
IDT72251L15JGI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15JGI
Part Number Description Manufacturer Compare
IDT72251L15JG8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15JG8
IDT72V251L15PF FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V251L15JG vs IDT72V251L15PF
IDT72251L15PF9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15PF9
72V251L15JGI 8K x 9 SyncFIFO, 3.3V, PLCC32/Tube Renesas Electronics Corporation 72V251L15JG vs 72V251L15JGI
IDT72251L15PFI9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15PFI9
72V251L15PFI9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V251L15JG vs 72V251L15PFI9
IDT72251L15PF FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15PF
72251L15PFGI8 8K x 9 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation 72V251L15JG vs 72251L15PFGI8
IDT72251L15JI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V251L15JG vs IDT72251L15JI
IDT72V251L15PFI9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V251L15JG vs IDT72V251L15PFI9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V251L15JG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V251L15JG by Renesas Electronics Corporation

  • Please alert me when 72V251L15JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72V251L15JG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V251L15JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72V251L15JG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V251L15JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V251L15JG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: