Memory
IDT72251L15PFI9
Integrated Device Technology Inc
Description: FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32

Overview of IDT72251L15PFI9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT72251L15PFI9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72251L15PFI9 by Integrated Device Technology Inc

IDT72251L15PFI9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. IDT72251L15PFI9
    Integrated Device Technology Inc
    FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32
    VS

Alternate Parts for IDT72251L15PFI9

This table gives cross-reference parts and alternative options found for IDT72251L15PFI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72251L15PFI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V251L15PFI8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72V251L15PFI8
IDT72V251L15PF9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72V251L15PF9
IDT72251L15PFGI8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72251L15PFGI8
72V251L15PF TQFP-32, Tray Integrated Device Technology Inc IDT72251L15PFI9 vs 72V251L15PF
72V251L15PFGI8 TQFP-32, Reel Integrated Device Technology Inc IDT72251L15PFI9 vs 72V251L15PFGI8
72V251L15PFGI TQFP-32, Tray Integrated Device Technology Inc IDT72251L15PFI9 vs 72V251L15PFGI
72V251L15PFGI 8K x 9 SyncFIFO, 3.3V, TQFP250/Tray Renesas Electronics Corporation IDT72251L15PFI9 vs 72V251L15PFGI
IDT72V25115PFG FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72V25115PFG
IDT72251L15PFI8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72251L15PFI8
IDT72V251L15PFI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72V251L15PFI
Part Number Description Manufacturer Compare
IDT72251L15JG8 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72251L15JG8
IDT72V251L15PF FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72V251L15PF
IDT72251L15PF9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72251L15PF9
72V251L15JGI 8K x 9 SyncFIFO, 3.3V, PLCC32/Tube Renesas Electronics Corporation IDT72251L15PFI9 vs 72V251L15JGI
72V251L15PFI9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs 72V251L15PFI9
IDT72251L15PF FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72251L15PF
72251L15PFGI8 8K x 9 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation IDT72251L15PFI9 vs 72251L15PFGI8
IDT72251L15JI FIFO, 8KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72251L15JI
IDT72V251L15PFI9 FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72251L15PFI9 vs IDT72V251L15PFI9
72V251L15JGI PLCC-32, Tube Integrated Device Technology Inc IDT72251L15PFI9 vs 72V251L15JGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72251L15PFI9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72251L15PFI9 by Integrated Device Technology Inc

  • Please alert me when IDT72251L15PFI9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72251L15PFI9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72251L15PFI9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72251L15PFI9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72251L15PFI9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72251L15PFI9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: