Memory
71V432S8PF
Integrated Device Technology Inc
Description: Cache SRAM, 32KX32, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of 71V432S8PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 71V432S8PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V432S8PF by Integrated Device Technology Inc

71V432S8PF
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
8 ns
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
1048576 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 71V432S8PF
    Integrated Device Technology Inc
    Cache SRAM, 32KX32, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for 71V432S8PF

This table gives cross-reference parts and alternative options found for 71V432S8PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V432S8PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V432S8PFG8 Cache SRAM, 32KX32, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V432S8PF vs 71V432S8PFG8
Part Number Description Manufacturer Compare
MT58LC32K32F1LG-7 Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc 71V432S8PF vs MT58LC32K32F1LG-7
MT58LC64K18C4LG-7TR Standard SRAM, 64KX18, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc 71V432S8PF vs MT58LC64K18C4LG-7TR
CY7C008-15AXC Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor 71V432S8PF vs CY7C008-15AXC
MT58L32L32DT-7.5T Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor 71V432S8PF vs MT58L32L32DT-7.5T
GS81032AT-150 Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, TQFP-100 GSI Technology 71V432S8PF vs GS81032AT-150
7018L15PF8 TQFP-100, Reel Integrated Device Technology Inc 71V432S8PF vs 7018L15PF8
GS81032AGQ-4T Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, QFP-100 GSI Technology 71V432S8PF vs GS81032AGQ-4T
GVT74128C8T-15 Multi-Port SRAM, 128KX8, 18ns, CMOS, PQFP100 Cypress Semiconductor 71V432S8PF vs GVT74128C8T-15
IDT70V19L20PF Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 71V432S8PF vs IDT70V19L20PF
IDT70V9389L6PFG Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 71V432S8PF vs IDT70V9389L6PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V432S8PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V432S8PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V432S8PF would you like to use for your alert(s)?
  • Please alert me when 71V432S8PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V432S8PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V432S8PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V432S8PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V432S8PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V432S8PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: