Part Details for MT58L32L32DT-7.5T by Cypress Semiconductor
Overview of MT58L32L32DT-7.5T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58L32L32DT-7.5T
MT58L32L32DT-7.5T CAD Models
MT58L32L32DT-7.5T Part Data Attributes
|
MT58L32L32DT-7.5T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT58L32L32DT-7.5T
Cypress Semiconductor
Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L32L32DT-7.5T
This table gives cross-reference parts and alternative options found for MT58L32L32DT-7.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L32L32DT-7.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L32L32DT-7.5 | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT58L32L32DT-7.5T vs MT58L32L32DT-7.5 |
MT58L32L32DT-7.5T | Standard SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT58L32L32DT-7.5T vs MT58L32L32DT-7.5T |
MT58L32L32DT-7.5IT | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L32L32DT-7.5T vs MT58L32L32DT-7.5IT |
MT58LC32K32C6LG-7.5 | Cache SRAM, 128KX8, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT58L32L32DT-7.5T vs MT58LC32K32C6LG-7.5 |
IS61LV632A-4PQ | Cache SRAM, 32KX32, 4ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | MT58L32L32DT-7.5T vs IS61LV632A-4PQ |