71V65803S133BQG8
Description: 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel

Overview of 71V65803S133BQG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71V65803S133BQG8 Renesas Electronics Corporation 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM

CAD Models for 71V65803S133BQG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V65803S133BQG8 by Renesas Electronics Corporation

71V65803S133BQG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
165
Manufacturer Package Code
BQG165
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71V65803S133BQG8
    Renesas Electronics Corporation
    3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel
    VS

Alternate Parts for 71V65803S133BQG8

This table gives cross-reference parts and alternative options found for 71V65803S133BQG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65803S133BQG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V65803S133BQG ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQG
71V65803S133BQI8 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQI8
IDT71V65803S133BQI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQI
IDT71V65803S133BQ ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQ
71V65803S133BQI 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQI
IDT71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQGI
71V65803S133BQG 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQG
71V65803S133BQI8 CABGA-165, Reel Integrated Device Technology Inc 71V65803S133BQG8 vs 71V65803S133BQI8
71V65803S133BQ 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQ
71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs 71V65803S133BQGI
Part Number Description Manufacturer Compare
71V65803S133BQI 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQI
71V65803S133BQG 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQG
71V65803S133BQ 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQ
71V65803S133BQI8 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel Renesas Electronics Corporation 71V65803S133BQG8 vs 71V65803S133BQI8
IDT71V65803S133BQI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQI
IDT71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQGI
71V65803S133BQI8 CABGA-165, Reel Integrated Device Technology Inc 71V65803S133BQG8 vs 71V65803S133BQI8
71V65803S133BQG CABGA-165, Tray Integrated Device Technology Inc 71V65803S133BQG8 vs 71V65803S133BQG
IDT71V65803S133BQ ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQ
IDT71V65803S133BQI8 ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQG8 vs IDT71V65803S133BQI8

Related Parts for 71V65803S133BQG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V65803S133BQG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V65803S133BQG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V65803S133BQG8 would you like to use for your alert(s)?
  • Please alert me when 71V65803S133BQG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V65803S133BQG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V65803S133BQG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V65803S133BQG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V65803S133BQG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V65803S133BQG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: