71V65803S133BQI
Description: 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray

Overview of 71V65803S133BQI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 71V65803S133BQI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71V65803S133BQI-ND
DigiKey IC SRAM 9MBIT PARALLEL 165CABGA Min Qty: 272 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 272 $23.8018
$23.8018 Buy Now
DISTI # 71V65803S133BQI
Avnet Americas 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM - Trays (Alt: 71V65803S133BQI) RoHS: Not Compliant Min Qty: 272 Package Multiple: 136 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 272 $24.7950
  • 544 $24.2820
  • 816 $23.7690
  • 1,360 $23.2560
  • 2,720 $22.7430
  • 13,600 $22.2300
  • 27,200 $21.7170
$21.7170 / $24.7950 Buy Now
DISTI # 972-71V65803S133BQI
Mouser Electronics SRAM 512Kx18 ZBT SYNC 3.3V PIPELINED SRAM RoHS: Not Compliant 0
  • 272 $23.7500
$23.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 136 Lead time: 18 Weeks Container: Tray 0
Tray
  • 272 $21.3800
$21.3800 Buy Now
DISTI # 71V65803S133BQI
Avnet Silica 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM (Alt: 71V65803S133BQI) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 71V65803S133BQI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V65803S133BQI by Renesas Electronics Corporation

71V65803S133BQI
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
165
Manufacturer Package Code
BQ165
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.32 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71V65803S133BQI
    Renesas Electronics Corporation
    3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray
    VS

Alternate Parts for 71V65803S133BQI

This table gives cross-reference parts and alternative options found for 71V65803S133BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65803S133BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V65803S133BQI8 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel Renesas Electronics Corporation 71V65803S133BQI vs 71V65803S133BQI8
IDT71V65803S133BQI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQI
71V65803S133BQG8 CABGA-165, Reel Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQG8
71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQGI
71V65803S133BQG 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQI vs 71V65803S133BQG
IDT71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQGI
IDT71V65803S133BQI8 ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQI8
71V65803S133BQ CABGA-165, Tray Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQ
71V65803S133BQ 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQI vs 71V65803S133BQ
IDT71V65803S133BQG ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQG
Part Number Description Manufacturer Compare
71V65803S133BQI8 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel Renesas Electronics Corporation 71V65803S133BQI vs 71V65803S133BQI8
71V65803S133BQG8 CABGA-165, Reel Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQG8
71V65803S133BQI8 CABGA-165, Reel Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQI8
IDT71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQGI
71V65803S133BQ CABGA-165, Tray Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQ
IDT71V65803S133BQ ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQ
71V65803S133BQG 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQI vs 71V65803S133BQG
71V65803S133BQ 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray Renesas Electronics Corporation 71V65803S133BQI vs 71V65803S133BQ
71V65803S133BQGI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs 71V65803S133BQGI
IDT71V65803S133BQI ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc 71V65803S133BQI vs IDT71V65803S133BQI

Related Parts for 71V65803S133BQI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V65803S133BQI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V65803S133BQI by Renesas Electronics Corporation

  • Please alert me when 71V65803S133BQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V65803S133BQI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V65803S133BQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V65803S133BQI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V65803S133BQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V65803S133BQI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: