Part Details for IDT71V65803S133BQI8 by Integrated Device Technology Inc
Overview of IDT71V65803S133BQI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT71V65803S133BQI8
IDT71V65803S133BQI8 CAD Models
IDT71V65803S133BQI8 Part Data Attributes
|
IDT71V65803S133BQI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V65803S133BQI8
Integrated Device Technology Inc
ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IDT71V65803S133BQI8
This table gives cross-reference parts and alternative options found for IDT71V65803S133BQI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V65803S133BQI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65803S133BQI8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel | Renesas Electronics Corporation | IDT71V65803S133BQI8 vs 71V65803S133BQI8 |
IDT71V65803S133BQI | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65803S133BQI8 vs IDT71V65803S133BQI |
71V65803S133BQI | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V65803S133BQI8 vs 71V65803S133BQI |
71V65803S133BQG8 | CABGA-165, Reel | Integrated Device Technology Inc | IDT71V65803S133BQI8 vs 71V65803S133BQG8 |
71V65803S133BQGI | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65803S133BQI8 vs 71V65803S133BQGI |
71V65803S133BQG | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V65803S133BQI8 vs 71V65803S133BQG |
IDT71V65803S133BQGI | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65803S133BQI8 vs IDT71V65803S133BQGI |
71V65803S133BQ | CABGA-165, Tray | Integrated Device Technology Inc | IDT71V65803S133BQI8 vs 71V65803S133BQ |
71V65803S133BQ | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V65803S133BQI8 vs 71V65803S133BQ |
IDT71V65803S133BQG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65803S133BQI8 vs IDT71V65803S133BQG |