Memory
71V416YS12YGI8
Integrated Device Technology Inc
Description: Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, ROHS COMPLIANT, SOJ-44

Overview of 71V416YS12YGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 71V416YS12YGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V416YS12YGI8 by Integrated Device Technology Inc

71V416YS12YGI8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J44
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. 71V416YS12YGI8
    Integrated Device Technology Inc
    Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, ROHS COMPLIANT, SOJ-44
    VS

Alternate Parts for 71V416YS12YGI8

This table gives cross-reference parts and alternative options found for 71V416YS12YGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416YS12YGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C34098-12JIN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Semiconductor Corporation 71V416YS12YGI8 vs AS7C34098-12JIN
K6R4016V1B-JI12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Samsung Semiconductor 71V416YS12YGI8 vs K6R4016V1B-JI12
AS7C34098A-12JIN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Semiconductor Corporation 71V416YS12YGI8 vs AS7C34098A-12JIN
AS7C34098-12JIN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Memory Inc 71V416YS12YGI8 vs AS7C34098-12JIN
CY7C1041BV33-12VC Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Rochester Electronics LLC 71V416YS12YGI8 vs CY7C1041BV33-12VC
CY7C1041BV33-12VC Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor 71V416YS12YGI8 vs CY7C1041BV33-12VC
IS61LV25616AL-12K Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Silicon Solution Inc 71V416YS12YGI8 vs IS61LV25616AL-12K
AS7C34098A-12JI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Alliance Semiconductor Corporation 71V416YS12YGI8 vs AS7C34098A-12JI
PDM31564SA12SOITR Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 Paradigm Technology Inc 71V416YS12YGI8 vs PDM31564SA12SOITR
AS7C34098-12JCN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Semiconductor Corporation 71V416YS12YGI8 vs AS7C34098-12JCN
Part Number Description Manufacturer Compare
HY63V16400J-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 SK Hynix Inc 71V416YS12YGI8 vs HY63V16400J-12
71V416L12PH8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS12YGI8 vs 71V416L12PH8
IDT71V416L12PHG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS12YGI8 vs IDT71V416L12PHG
IDT71V416YL12PH Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc 71V416YS12YGI8 vs IDT71V416YL12PH
IS61LV25616-12TI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc 71V416YS12YGI8 vs IS61LV25616-12TI
GS74116GP-12T Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology 71V416YS12YGI8 vs GS74116GP-12T
IS61LV25616AL-12LQI Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc 71V416YS12YGI8 vs IS61LV25616AL-12LQI
71V416YL12PHG1 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc 71V416YS12YGI8 vs 71V416YL12PHG1
PDM31564SA12SOITY Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation 71V416YS12YGI8 vs PDM31564SA12SOITY
71V416L12YGI SOJ-44, Tube Integrated Device Technology Inc 71V416YS12YGI8 vs 71V416L12YGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V416YS12YGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V416YS12YGI8 by Integrated Device Technology Inc

  • Please alert me when 71V416YS12YGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V416YS12YGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V416YS12YGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V416YS12YGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V416YS12YGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V416YS12YGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: