Part Details for 71V416YL12PHG1 by Integrated Device Technology Inc
Overview of 71V416YL12PHG1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V416YL12PHG1
71V416YL12PHG1 CAD Models
71V416YL12PHG1 Part Data Attributes
|
71V416YL12PHG1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416YL12PHG1
Integrated Device Technology Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V416YL12PHG1
This table gives cross-reference parts and alternative options found for 71V416YL12PHG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416YL12PHG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY63V16400J-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | SK Hynix Inc | 71V416YL12PHG1 vs HY63V16400J-12 |
71V416L12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416YL12PHG1 vs 71V416L12PH8 |
IDT71V416L12PHG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416YL12PHG1 vs IDT71V416L12PHG |
IDT71V416YL12PH | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416YL12PHG1 vs IDT71V416YL12PH |
IS61LV25616-12TI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | 71V416YL12PHG1 vs IS61LV25616-12TI |
GS74116GP-12T | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | 71V416YL12PHG1 vs GS74116GP-12T |
IS61LV25616AL-12LQI | Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 | Integrated Silicon Solution Inc | 71V416YL12PHG1 vs IS61LV25616AL-12LQI |
PDM31564SA12SOITY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | 71V416YL12PHG1 vs PDM31564SA12SOITY |
71V416L12YGI | SOJ-44, Tube | Integrated Device Technology Inc | 71V416YL12PHG1 vs 71V416L12YGI |
71V416YS12YG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | 71V416YL12PHG1 vs 71V416YS12YG |