Memory
IS61LV25616-12TI
Description: Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44

Overview of IS61LV25616-12TI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS61LV25616-12TI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LV25616-12TI by Integrated Silicon Solution Inc

IS61LV25616-12TI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSOP2-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
TTL COMPATIBLE INTERFACE LEVELS
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3 V
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS61LV25616-12TI
    Integrated Silicon Solution Inc
    Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for IS61LV25616-12TI

This table gives cross-reference parts and alternative options found for IS61LV25616-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV25616-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LV25616-12T Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc IS61LV25616-12TI vs IS61LV25616-12T
Part Number Description Manufacturer Compare
HY63V16400J-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 SK Hynix Inc IS61LV25616-12TI vs HY63V16400J-12
71V416L12PH8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61LV25616-12TI vs 71V416L12PH8
IDT71V416L12PHG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61LV25616-12TI vs IDT71V416L12PHG
IDT71V416YL12PH Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IS61LV25616-12TI vs IDT71V416YL12PH
GS74116GP-12T Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology IS61LV25616-12TI vs GS74116GP-12T
IS61LV25616AL-12LQI Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc IS61LV25616-12TI vs IS61LV25616AL-12LQI
71V416YL12PHG1 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IS61LV25616-12TI vs 71V416YL12PHG1
PDM31564SA12SOITY Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation IS61LV25616-12TI vs PDM31564SA12SOITY
71V416L12YGI SOJ-44, Tube Integrated Device Technology Inc IS61LV25616-12TI vs 71V416L12YGI
71V416YS12YG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IS61LV25616-12TI vs 71V416YS12YG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LV25616-12TI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LV25616-12TI by Integrated Silicon Solution Inc

  • Please alert me when IS61LV25616-12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS61LV25616-12TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LV25616-12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS61LV25616-12TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LV25616-12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LV25616-12TI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: