-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 8 Dual-Port RAM, SB8/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7142LA35C | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
7142LA35CB | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7142LA35C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7142LA35C
Renesas Electronics Corporation
2K x 8 Dual-Port RAM, SB8/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SB | |
Package Description | DIP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SB48 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for 7142LA35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7142LA35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8700217ZA | Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48 | Renesas Electronics Corporation | 7142LA35C vs 5962-8700217ZA |
7132LA35PGB | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7142LA35C vs 7132LA35PGB |
IDT7142LA35P | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7142LA35C vs IDT7142LA35P |
5962-9062003MYX | Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, | Teledyne e2v | 7142LA35C vs 5962-9062003MYX |
IDT7132LA35PGB | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | 7142LA35C vs IDT7132LA35PGB |
CM3K-67142V-35 | Multi-Port SRAM, 2KX8, 35ns, CMOS, PDIP48 | Matra MHS | 7142LA35C vs CM3K-67142V-35 |
7132SA35CB | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 7142LA35C vs 7132SA35CB |
7132SA35C | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 7142LA35C vs 7132SA35C |
CY7C132-35DMB | SRAM | Teledyne e2v | 7142LA35C vs CY7C132-35DMB |
5962-8700222ZA | Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48 | Renesas Electronics Corporation | 7142LA35C vs 5962-8700222ZA |