Part Details for 5962-9062003MYX by Teledyne e2v
Overview of 5962-9062003MYX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9062003MYX
5962-9062003MYX CAD Models
5962-9062003MYX Part Data Attributes
|
5962-9062003MYX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9062003MYX
Teledyne e2v
Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CDIP-T48 | |
Length | 60.96 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9062003MYX
This table gives cross-reference parts and alternative options found for 5962-9062003MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9062003MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8700217ZA | Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48 | Renesas Electronics Corporation | 5962-9062003MYX vs 5962-8700217ZA |
7132LA35PGB | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 5962-9062003MYX vs 7132LA35PGB |
IDT7142LA35P | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | Integrated Device Technology Inc | 5962-9062003MYX vs IDT7142LA35P |
IDT7132LA35PGB | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | 5962-9062003MYX vs IDT7132LA35PGB |
CM3K-67142V-35 | Multi-Port SRAM, 2KX8, 35ns, CMOS, PDIP48 | Matra MHS | 5962-9062003MYX vs CM3K-67142V-35 |
7132SA35CB | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 5962-9062003MYX vs 7132SA35CB |
7132SA35C | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 5962-9062003MYX vs 7132SA35C |
CY7C132-35DMB | SRAM | Teledyne e2v | 5962-9062003MYX vs CY7C132-35DMB |
5962-8700222ZA | Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48 | Renesas Electronics Corporation | 5962-9062003MYX vs 5962-8700222ZA |
IDT7142SA35PG | Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | 5962-9062003MYX vs IDT7142SA35PG |