Memory
CMCK-67142L-35SHXXX
Description: Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48

Overview of CMCK-67142L-35SHXXX by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CMCK-67142L-35SHXXX by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMCK-67142L-35SHXXX by Atmel Corporation

CMCK-67142L-35SHXXX
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CDIP-T48
Length
61.02 mm
Memory Density
16384 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CMCK-67142L-35SHXXX
    Atmel Corporation
    Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48
    VS

Alternate Parts for CMCK-67142L-35SHXXX

This table gives cross-reference parts and alternative options found for CMCK-67142L-35SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCK-67142L-35SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9062006MYX Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, CERAMIC, DIP-48 Cypress Semiconductor CMCK-67142L-35SHXXX vs 5962-9062006MYX
7132LA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc CMCK-67142L-35SHXXX vs 7132LA35PGB
5962-8700218ZA Multi-Port SRAM, 2KX8, 35ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Defense Logistics Agency CMCK-67142L-35SHXXX vs 5962-8700218ZA
CY7C142-35DC Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Cypress Semiconductor CMCK-67142L-35SHXXX vs CY7C142-35DC
CMCK-67142L-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, CDIP48 Matra MHS CMCK-67142L-35SHXXX vs CMCK-67142L-35SHXXX
5962-8700217ZA Multi-Port SRAM, 2KX8, 35ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 Defense Logistics Agency CMCK-67142L-35SHXXX vs 5962-8700217ZA
CM3K-67142L-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, PDIP48 Matra MHS CMCK-67142L-35SHXXX vs CM3K-67142L-35SHXXX
7142SA35CB 2K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation CMCK-67142L-35SHXXX vs 7142SA35CB
CM3K-67142V-35SHXXX Multi-Port SRAM, 2KX8, 35ns, CMOS, PDIP48 Matra MHS CMCK-67142L-35SHXXX vs CM3K-67142V-35SHXXX
7132LA35C 2K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation CMCK-67142L-35SHXXX vs 7132LA35C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMCK-67142L-35SHXXX by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMCK-67142L-35SHXXX by Atmel Corporation

Select Manufacturer
Which Manufacturer of CMCK-67142L-35SHXXX would you like to use for your alert(s)?
  • Please alert me when CMCK-67142L-35SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMCK-67142L-35SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMCK-67142L-35SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMCK-67142L-35SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMCK-67142L-35SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMCK-67142L-35SHXXX by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: