7140SA55CGB8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48

Overview of 7140SA55CGB8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7140SA55CGB8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7140SA55CGB8 by Integrated Device Technology Inc

7140SA55CGB8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP, DIP48,.6
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T48
JESD-609 Code
e3
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.19 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 7140SA55CGB8
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48
    VS

Alternate Parts for 7140SA55CGB8

This table gives cross-reference parts and alternative options found for 7140SA55CGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA55CGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7140SA55C SB-48, Tube Integrated Device Technology Inc 7140SA55CGB8 vs 7140SA55C
IDT7140LA55CGI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs IDT7140LA55CGI
5962-8687511XC Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs 5962-8687511XC
IDT7140LA55CGB Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs IDT7140LA55CGB
7140LA55CGB Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs 7140LA55CGB
IDT7140LA55CI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs IDT7140LA55CI
7140SA55CG Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs 7140SA55CG
5962-8687515XX Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors 7140SA55CGB8 vs 5962-8687515XX
7140LA55CGI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs 7140LA55CGI
IDT7140LA55C Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs IDT7140LA55C
Part Number Description Manufacturer Compare
ILKK-671342L-25:D Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, Temic Semiconductors 7140SA55CGB8 vs ILKK-671342L-25:D
ILKK-671342L-30 Dual-Port SRAM, 4KX8, 30ns, CMOS, CQFP48, Temic Semiconductors 7140SA55CGB8 vs ILKK-671342L-30
MM4K-671342V-20SHXXX Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors 7140SA55CGB8 vs MM4K-671342V-20SHXXX
7140SA55CI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs 7140SA55CI
SM4K-671342V-45SC:RD Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, Temic Semiconductors 7140SA55CGB8 vs SM4K-671342V-45SC:RD
MM4K-671342V-35:RD Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, Temic Semiconductors 7140SA55CGB8 vs MM4K-671342V-35:RD
MM4K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS 7140SA55CGB8 vs MM4K-67130L-45
IDT7134S55P Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 Integrated Device Technology Inc 7140SA55CGB8 vs IDT7134S55P
CM4K-67130V-55SHXXX Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Matra MHS 7140SA55CGB8 vs CM4K-67130V-55SHXXX
SM4K-671342V-45SHXXX:RD Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, Temic Semiconductors 7140SA55CGB8 vs SM4K-671342V-45SHXXX:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7140SA55CGB8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7140SA55CGB8 by Integrated Device Technology Inc

  • Please alert me when 7140SA55CGB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7140SA55CGB8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7140SA55CGB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7140SA55CGB8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7140SA55CGB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7140SA55CGB8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: