Memory
IDT7140LA55C
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48

Overview of IDT7140LA55C by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140LA55C by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140LA55C by Integrated Device Technology Inc

IDT7140LA55C
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
SIDE BRAZED, DIP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e0
Length
60.96 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7140LA55C
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48
    VS

Alternate Parts for IDT7140LA55C

This table gives cross-reference parts and alternative options found for IDT7140LA55C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA55C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7140SA55C SB-48, Tube Integrated Device Technology Inc IDT7140LA55C vs 7140SA55C
IDT7140LA55CGI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs IDT7140LA55CGI
5962-8687511XC Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs 5962-8687511XC
IDT7140LA55CGB Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs IDT7140LA55CGB
7140LA55CGB Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs 7140LA55CGB
IDT7140LA55CI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs IDT7140LA55CI
7140SA55CG Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs 7140SA55CG
5962-8687515XX Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors IDT7140LA55C vs 5962-8687515XX
7140LA55CGI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs 7140LA55CGI
7140LA55CG Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs 7140LA55CG
Part Number Description Manufacturer Compare
ILKK-671342L-25:D Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, Temic Semiconductors IDT7140LA55C vs ILKK-671342L-25:D
ILKK-671342L-30 Dual-Port SRAM, 4KX8, 30ns, CMOS, CQFP48, Temic Semiconductors IDT7140LA55C vs ILKK-671342L-30
MM4K-671342V-20SHXXX Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55C vs MM4K-671342V-20SHXXX
7140SA55CI Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs 7140SA55CI
SM4K-671342V-45SC:RD Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55C vs SM4K-671342V-45SC:RD
MM4K-671342V-35:RD Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55C vs MM4K-671342V-35:RD
MM4K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS IDT7140LA55C vs MM4K-67130L-45
IDT7134S55P Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140LA55C vs IDT7134S55P
CM4K-67130V-55SHXXX Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Matra MHS IDT7140LA55C vs CM4K-67130V-55SHXXX
SM4K-671342V-45SHXXX:RD Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA55C vs SM4K-671342V-45SHXXX:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA55C by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA55C by Integrated Device Technology Inc

  • Please alert me when IDT7140LA55C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7140LA55C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA55C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7140LA55C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA55C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA55C by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: