Part Details for 7140SA55CGB8 by Integrated Device Technology Inc
Overview of 7140SA55CGB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7140SA55CGB8
7140SA55CGB8 CAD Models
7140SA55CGB8 Part Data Attributes
|
7140SA55CGB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7140SA55CGB8
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e3 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7140SA55CGB8
This table gives cross-reference parts and alternative options found for 7140SA55CGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA55CGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140SA55C | SB-48, Tube | Integrated Device Technology Inc | 7140SA55CGB8 vs 7140SA55C |
IDT7140LA55CGI | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs IDT7140LA55CGI |
5962-8687511XC | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs 5962-8687511XC |
IDT7140LA55CGB | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs IDT7140LA55CGB |
7140LA55CGB | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs 7140LA55CGB |
IDT7140LA55CI | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs IDT7140LA55CI |
7140SA55CG | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs 7140SA55CG |
5962-8687515XX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 7140SA55CGB8 vs 5962-8687515XX |
7140LA55CGI | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs 7140LA55CGI |
IDT7140LA55C | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7140SA55CGB8 vs IDT7140LA55C |