71342LA25JGI
Description: 4K x 8 Dual-Port RAM w/Semaphore, PLCC24/Tube

Overview of 71342LA25JGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71342LA25JGI Renesas Electronics Corporation 4K x 8 Dual-Port RAM w/Semaphore
71342LA25JGI8 Renesas Electronics Corporation 4K x 8 Dual-Port RAM w/Semaphore

Price & Stock for 71342LA25JGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71342LA25JGI-ND
DigiKey IC SRAM 32KBIT PARALLEL 52PLCC Min Qty: 240 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 240 $23.8158
$23.8158 Buy Now
DISTI # 71342LA25JGI
Avnet Americas 4K x 8 Dual-Port RAM w/Semaphore - Rail/Tube (Alt: 71342LA25JGI) RoHS: Compliant Min Qty: 240 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1 $22.3100
$22.3100 Buy Now
DISTI # 972-71342LA25JGI
Mouser Electronics SRAM 4K X 8 DUAL PORT SRAM RoHS: Compliant 0
  • 240 $23.7600
  • 264 $23.1200
$23.1200 / $23.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 24 Lead time: 18 Weeks Container: Tube 0
Tube
  • 240 $20.8700
$20.8700 Buy Now
DISTI # 71342LA25JGI
Avnet Silica 4K x 8 Dual-Port RAM w/Semaphore (Alt: 71342LA25JGI) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 71342LA25JGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71342LA25JGI by Renesas Electronics Corporation

71342LA25JGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PLCC
Pin Count
52
Manufacturer Package Code
PLG52
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.08 A
Standby Voltage-Min
2 V
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. 71342LA25JGI
    Renesas Electronics Corporation
    4K x 8 Dual-Port RAM w/Semaphore, PLCC24/Tube
    VS

Alternate Parts for 71342LA25JGI

This table gives cross-reference parts and alternative options found for 71342LA25JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71342LA25JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71342LA25PFGI 4K x 8 Dual-Port RAM w/Semaphore, TQFP90/Tray Renesas Electronics Corporation 71342LA25JGI vs 71342LA25PFGI
71342LA25JGI8 4K x 8 Dual-Port RAM w/Semaphore, PLCC0/Reel Renesas Electronics Corporation 71342LA25JGI vs 71342LA25JGI8

Related Parts for 71342LA25JGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71342LA25JGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71342LA25JGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71342LA25JGI would you like to use for your alert(s)?
  • Please alert me when 71342LA25JGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71342LA25JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71342LA25JGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71342LA25JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71342LA25JGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71342LA25JGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: