-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 8 Dual-Port RAM w/Semaphore, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71342LA25PFGI | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore | |
71342LA25PFGI8 | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71342LA25PFGI-ND
|
DigiKey | IC SRAM 32KBIT PARALLEL 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
258 In Stock |
|
$26.7770 / $35.5100 | Buy Now |
DISTI #
71342LA25PFGI
|
Avnet Americas | SRAM Chip Async Dual 5V 32K-bit 4K x 8 25ns 64-Pin TQFP Tray - Trays (Alt: 71342LA25PFGI) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.4100 | Buy Now |
DISTI #
972-71342LA25PFGI
|
Mouser Electronics | FIFO 5V DUAL-PORT RAM RoHS: Compliant | 10 |
|
$25.2900 / $33.5900 | Buy Now |
|
Future Electronics | 71342LA Series32 kB 25 ns Dual Port Asynchronous Memory IC - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$22.8300 | Buy Now |
|
Renesas Electronics America | IC SRAM 32KBIT PARALLEL 64TQFP Min Qty: 1 Container: Tray | 258 |
|
$26.7770 / $35.5100 | Buy Now |
DISTI #
71342LA25PFGI
|
Avnet Silica | SRAM Chip Async Dual 5V 32K-bit 4K x 8 25ns 64-Pin TQFP Tray (Alt: 71342LA25PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71342LA25PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71342LA25PFGI
Renesas Electronics Corporation
4K x 8 Dual-Port RAM w/Semaphore, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 71342LA25PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71342LA25PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71342LA25JGI8 | 4K x 8 Dual-Port RAM w/Semaphore, PLCC0/Reel | Renesas Electronics Corporation | 71342LA25PFGI vs 71342LA25JGI8 |
71342LA25JGI | 4K x 8 Dual-Port RAM w/Semaphore, PLCC24/Tube | Renesas Electronics Corporation | 71342LA25PFGI vs 71342LA25JGI |