Filter Your Search
1 - 6 of 6 results
|
71342LA25JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-N52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QCCN | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 52 | PLG52 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | ||||||||
|
71342LA25JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-N52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QCCN | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 52 | PLG52 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | ||||||||
|
IDT71342LA25JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 52 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
IDT71342LA25JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 52 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
71342LA25JGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | YES | PARALLEL | 80 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | QUAD | RENESAS ELECTRONICS CORP | PLCC | 52 | PLG52 | compliant | NLR | 8542320041 | Renesas Electronics | |||||||||||
|
71342LA25JGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | YES | PARALLEL | 80 mA | 2 V | 260 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | QUAD | RENESAS ELECTRONICS CORP | PLCC | 52 | PLG52 | compliant | NLR | 8542320041 | Renesas Electronics |