71321LA20TFG8
Description: 2K x 8 Dual-Port RAM w/Int, TQFP0/Reel

Overview of 71321LA20TFG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
71321LA20TFG8 Renesas Electronics Corporation 2K x 8 Dual-Port RAM w/Int

Price & Stock for 71321LA20TFG8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71321LA20TFG8-ND
DigiKey IC SRAM 16KBIT PARALLEL 64TQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $25.6631
$25.6631 Buy Now
DISTI # 71321LA20TFG8
Avnet Americas 2K x 8 Dual-Port RAM w/Int - Tape and Reel (Alt: 71321LA20TFG8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 500 $24.7900
$24.7900 Buy Now
DISTI # 972-71321LA20TFG8
Mouser Electronics SRAM 2KX8 DUAL PORT MSTR W/INT RoHS: Compliant 0
  • 500 $25.1600
$25.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 500 $24.7100
$24.7100 Buy Now

CAD Models for 71321LA20TFG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71321LA20TFG8 by Renesas Electronics Corporation

71321LA20TFG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
64
Manufacturer Package Code
PPG64
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
20 ns
Additional Feature
BATTERY BACK UP
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. 71321LA20TFG8
    Renesas Electronics Corporation
    2K x 8 Dual-Port RAM w/Int, TQFP0/Reel
    VS

Alternate Parts for 71321LA20TFG8

This table gives cross-reference parts and alternative options found for 71321LA20TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321LA20TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71321SA20TF8 TQFP-64, Reel Integrated Device Technology Inc 71321LA20TFG8 vs 71321SA20TF8
71321LA20TF9 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs 71321LA20TF9
71321LA20TFG 2K x 8 Dual-Port RAM w/Int, TQFP160/Tray Renesas Electronics Corporation 71321LA20TFG8 vs 71321LA20TFG
71321LA20TFG TQFP-64, Tray Integrated Device Technology Inc 71321LA20TFG8 vs 71321LA20TFG
IDT71321SA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321SA20TFG
71321SA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs 71321SA20TFG
IDT71321LA20TFG8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321LA20TFG8
IDT71321LA20TF9 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321LA20TF9
71321SA20TF TQFP-64, Tray Integrated Device Technology Inc 71321LA20TFG8 vs 71321SA20TF
IDT71321SA20TF8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321SA20TF8
Part Number Description Manufacturer Compare
71321LA20TFG TQFP-64, Tray Integrated Device Technology Inc 71321LA20TFG8 vs 71321LA20TFG
IDT71421SA20TF Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71421SA20TF
IDT71321SA20TFG8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321SA20TFG8
71321LA20TF TQFP-64, Tray Integrated Device Technology Inc 71321LA20TFG8 vs 71321LA20TF
IDT71321LA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321LA20TFG
IDT71421LA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71421LA20TFG
IDT71321LA20TF9 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321LA20TF9
71321SA20TFG9 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs 71321SA20TFG9
IDT71321SA20TF8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321LA20TFG8 vs IDT71321SA20TF8
71321SA20TF TQFP-64, Tray Integrated Device Technology Inc 71321LA20TFG8 vs 71321SA20TF

Related Parts for 71321LA20TFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71321LA20TFG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71321LA20TFG8 by Renesas Electronics Corporation

  • Please alert me when 71321LA20TFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71321LA20TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71321LA20TFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71321LA20TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71321LA20TFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71321LA20TFG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: