Part Details for IDT71321LA20TFG by Integrated Device Technology Inc
Overview of IDT71321LA20TFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71321LA20TFG
IDT71321LA20TFG CAD Models
IDT71321LA20TFG Part Data Attributes
|
IDT71321LA20TFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71321LA20TFG
Integrated Device Technology Inc
Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT71321LA20TFG
This table gives cross-reference parts and alternative options found for IDT71321LA20TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71321LA20TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321LA20TF | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs IDT71321LA20TF |
71321SA20TFG8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs 71321SA20TFG8 |
71321SA20TF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT71321LA20TFG vs 71321SA20TF8 |
71321LA20TFG8 | 2K x 8 Dual-Port RAM w/Int, TQFP0/Reel | Renesas Electronics Corporation | IDT71321LA20TFG vs 71321LA20TFG8 |
71321LA20TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT71321LA20TFG vs 71321LA20TF |
IDT71321LA20TF8 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs IDT71321LA20TF8 |
71321SA20TF9 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs 71321SA20TF9 |
IDT71321SA20TFG9 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs IDT71321SA20TFG9 |
IDT71321SA20TF | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs IDT71321SA20TF |
71321SA20TFG9 | Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT71321LA20TFG vs 71321SA20TFG9 |