Memory
IDT71421SA20TF
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64

Overview of IDT71421SA20TF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71421SA20TF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71421SA20TF by Integrated Device Technology Inc

IDT71421SA20TF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. IDT71421SA20TF
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64
    VS

Alternate Parts for IDT71421SA20TF

This table gives cross-reference parts and alternative options found for IDT71421SA20TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421SA20TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71421SA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71421SA20TFG
71421SA20TF8 Multi-Port SRAM, 2KX8, 20ns, CMOS, PQFP64 Integrated Device Technology Inc IDT71421SA20TF vs 71421SA20TF8
IDT71421SA20TFG8 Multi-Port SRAM, 2KX8, 20ns, CMOS, PQFP64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71421SA20TFG8
IDT71421SA20TF8 Multi-Port SRAM, 2KX8, 20ns, CMOS, PQFP64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71421SA20TF8
71421SA20TF Application Specific SRAM, 2KX8, 20ns, CMOS, PQFP64 Integrated Device Technology Inc IDT71421SA20TF vs 71421SA20TF
71421SA20TFG8 Multi-Port SRAM, 2KX8, 20ns, CMOS, PQFP64 Integrated Device Technology Inc IDT71421SA20TF vs 71421SA20TFG8
Part Number Description Manufacturer Compare
IDT71321SA20TF9 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71321SA20TF9
71321LA20TFG 2K x 8 Dual-Port RAM w/Int, TQFP160/Tray Renesas Electronics Corporation IDT71421SA20TF vs 71321LA20TFG
71321SA20TF8 TQFP-64, Reel Integrated Device Technology Inc IDT71421SA20TF vs 71321SA20TF8
IDT71321LA20TF8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71321LA20TF8
71321LA20TFG TQFP-64, Tray Integrated Device Technology Inc IDT71421SA20TF vs 71321LA20TFG
71321SA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs 71321SA20TFG
71321SA20TF TQFP-64, Tray Integrated Device Technology Inc IDT71421SA20TF vs 71321SA20TF
IDT71321LA20TFG8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71321LA20TFG8
IDT71321LA20TF Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71321LA20TF
IDT71321LA20TFG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT71421SA20TF vs IDT71321LA20TFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71421SA20TF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71421SA20TF by Integrated Device Technology Inc

  • Please alert me when IDT71421SA20TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71421SA20TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71421SA20TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71421SA20TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71421SA20TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71421SA20TF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: