7130LA25LGI8
Integrated Device Technology Inc
Description: Dual-Port SRAM

Overview of 7130LA25LGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for 7130LA25LGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7130LA25LGI8 by Integrated Device Technology Inc

7130LA25LGI8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
S-XQCC-N48
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 7130LA25LGI8
    Integrated Device Technology Inc
    Dual-Port SRAM
    VS

Alternate Parts for 7130LA25LGI8

This table gives cross-reference parts and alternative options found for 7130LA25LGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130LA25LGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7130SA25L Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130SA25L
7130LA25LGB8 Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130LA25LGB8
7130LA25LGB Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130LA25LGB
7130SA25LGB Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130SA25LGB
7130SA25LG8 Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130SA25LG8
7130SA25LGI8 Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130SA25LGI8
7130SA25LG Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130SA25LG
IDT7130LA25L Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130LA25L
IDT7130SA25LB Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130SA25LB
7130SA25LGI Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130SA25LGI
Part Number Description Manufacturer Compare
7130LA25JG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA25LGI8 vs 7130LA25JG
7130LA25LGB8 Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130LA25LGB8
IDT71V30S25TF8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130LA25LGI8 vs IDT71V30S25TF8
IDT7130SA25JGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130SA25JGB
IDT7130SA25PGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130SA25PGB
IDT7130LA25CG Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130LA25CG
7130LA25LGB Dual-Port SRAM Integrated Device Technology Inc 7130LA25LGI8 vs 7130LA25LGB
7130LA25L48B 1K x 8 Dual-Port RAM, LCC34/Tube Renesas Electronics Corporation 7130LA25LGI8 vs 7130LA25L48B
IDT7130SA25L52B Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc 7130LA25LGI8 vs IDT7130SA25L52B
IDT71V30L25TF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130LA25LGI8 vs IDT71V30L25TF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130LA25LGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130LA25LGI8 by Integrated Device Technology Inc

  • Please alert me when 7130LA25LGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7130LA25LGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130LA25LGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7130LA25LGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130LA25LGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130LA25LGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: