Part Details for IDT7130SA25L by Integrated Device Technology Inc
Overview of IDT7130SA25L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7130SA25L
IDT7130SA25L CAD Models
IDT7130SA25L Part Data Attributes
|
IDT7130SA25L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA25L
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for IDT7130SA25L
This table gives cross-reference parts and alternative options found for IDT7130SA25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7130LA25LGB8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130LA25LGB8 |
7130LA25LGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130LA25LGI8 |
7130LA25LGB | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130LA25LGB |
7130SA25LGB | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130SA25LGB |
7130SA25LG8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130SA25LG8 |
7130SA25LGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130SA25LGI8 |
7130SA25LG | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130SA25LG |
IDT7130LA25L | Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L vs IDT7130LA25L |
IDT7130SA25LB | Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L vs IDT7130SA25LB |
7130SA25LGI | Dual-Port SRAM | Integrated Device Technology Inc | IDT7130SA25L vs 7130SA25LGI |